HM2P80PD5111Z1,N9,E9
Description: Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,

Overview of HM2P80PD5111Z1,N9,E9 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM2P80PD5111Z1,N9,E9 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2P80PD5111Z1,N9,E9 by Amphenol Communications Solutions

HM2P80PD5111Z1,N9,E9
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
7
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
77
Want to compare parts?
  1. HM2P80PD5111Z1,N9,E9
    Amphenol Communications Solutions
    Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for HM2P80PD5111Z1,N9,E9

This table gives cross-reference parts and alternative options found for HM2P80PD5111Z1,N9,E9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P80PD5111Z1,N9,E9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P09PZ5111GCLF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P80PD5111Z1,N9,E9 vs HM2P09PZ5111GCLF
HM2P09PK5151GLLF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P80PD5111Z1,N9,E9 vs HM2P09PK5151GLLF
HM2P11PK5151GLLF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P80PD5111Z1,N9,E9 vs HM2P11PK5151GLLF
HM2P09PDM191Z1LF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P80PD5111Z1,N9,E9 vs HM2P09PDM191Z1LF
HM2P80PKH1N4GF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P80PD5111Z1,N9,E9 vs HM2P80PKH1N4GF
HM2P09PK5117GF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P80PD5111Z1,N9,E9 vs HM2P09PK5117GF
HM2P80PKF1H1GLLF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P80PD5111Z1,N9,E9 vs HM2P80PKF1H1GLLF
HM2P09PDS2E1E9LF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P80PD5111Z1,N9,E9 vs HM2P09PDS2E1E9LF
HM2P09PCF1G1E9 Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P80PD5111Z1,N9,E9 vs HM2P09PCF1G1E9
HM2P09PDJ1F1N9LF Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P80PD5111Z1,N9,E9 vs HM2P09PDJ1F1N9LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2P80PD5111Z1,N9,E9 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2P80PD5111Z1,N9,E9 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of HM2P80PD5111Z1,N9,E9 would you like to use for your alert(s)?
  • Please alert me when HM2P80PD5111Z1,N9,E9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM2P80PD5111Z1,N9,E9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2P80PD5111Z1,N9,E9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM2P80PD5111Z1,N9,E9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2P80PD5111Z1,N9,E9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2P80PD5111Z1,N9,E9 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: