Part Details for HM2P88PDH3X0N9 by Amphenol FCi
Overview of HM2P88PDH3X0N9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P88PDH3X0N9
HM2P88PDH3X0N9 CAD Models
HM2P88PDH3X0N9 Part Data Attributes:
|
HM2P88PDH3X0N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P88PDH3X0N9
Amphenol FCi
Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P88PDH3X0N9
This table gives cross-reference parts and alternative options found for HM2P88PDH3X0N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P88PDH3X0N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P95PNE1A0GL | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P88PDH3X0N9 vs HM2P95PNE1A0GL |
499-9125-H23 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2P88PDH3X0N9 vs 499-9125-H23 |
HM2P95PDH120Z1LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P88PDH3X0N9 vs HM2P95PDH120Z1LF |
HM2P88PDF1G0N9 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P88PDH3X0N9 vs HM2P88PDF1G0N9 |
HM2P88PNE180GCLF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P88PDH3X0N9 vs HM2P88PNE180GCLF |
HM2P95PCG1X0Z1 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P88PDH3X0N9 vs HM2P95PCG1X0Z1 |
HM2P88PDC1X0E9LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P88PDH3X0N9 vs HM2P88PDC1X0E9LF |
HM2P95PK8110GL | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P88PDH3X0N9 vs HM2P95PK8110GL |
499-9125-043 | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2P88PDH3X0N9 vs 499-9125-043 |
HM2P88PDE120E9LF | Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P88PDH3X0N9 vs HM2P88PDE120E9LF |