Part Details for HM2R10PA5100E9C by Amphenol FCi
Overview of HM2R10PA5100E9C by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R10PA5100E9C
HM2R10PA5100E9C CAD Models
HM2R10PA5100E9C Part Data Attributes
|
HM2R10PA5100E9C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PA5100E9C
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (40) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | HM2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for HM2R10PA5100E9C
This table gives cross-reference parts and alternative options found for HM2R10PA5100E9C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA5100E9C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R01PA5108Z1LF Connectors | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin,50matingcycles and ROHS Compliant | Amphenol Communications Solutions | HM2R10PA5100E9C vs HM2R01PA5108Z1LF |
2H252213-PB2 Connectors | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Foxconn | HM2R10PA5100E9C vs 2H252213-PB2 |
2H252203-PB2 Connectors | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Foxconn | HM2R10PA5100E9C vs 2H252203-PB2 |
HM2R10PA5100N9C Connectors | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PA5100E9C vs HM2R10PA5100N9C |
2H252203-NB201 Connectors | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Foxconn | HM2R10PA5100E9C vs 2H252203-NB201 |
HM2R10PA5100Z1LF Connectors | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PA5100E9C vs HM2R10PA5100Z1LF |
2H252213-NA202 Connectors | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Foxconn | HM2R10PA5100E9C vs 2H252213-NA202 |