Part Details for HM2R10PA5101E9CLF by Amphenol Communications Solutions
Overview of HM2R10PA5101E9CLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R10PA5101E9CLF
HM2R10PA5101E9CLF CAD Models
HM2R10PA5101E9CLF Part Data Attributes
|
HM2R10PA5101E9CLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R10PA5101E9CLF
Amphenol Communications Solutions
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for HM2R10PA5101E9CLF
This table gives cross-reference parts and alternative options found for HM2R10PA5101E9CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA5101E9CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S70PE5100GC | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | HM2R10PA5101E9CLF vs HM2S70PE5100GC |
HM2R01PA5101Z1LFC | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PA5101E9CLF vs HM2R01PA5101Z1LFC |
HM2R66PA5101Z1 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PA5101E9CLF vs HM2R66PA5101Z1 |
HM2S01PK5100GF | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R10PA5101E9CLF vs HM2S01PK5100GF |
HM2R01PA5101N9C | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PA5101E9CLF vs HM2R01PA5101N9C |
HM2R65PA5108GFLF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PA5101E9CLF vs HM2R65PA5108GFLF |
HM2R65PA510FGE | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R10PA5101E9CLF vs HM2R65PA510FGE |
HM2R01PA5101GFLFC | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PA5101E9CLF vs HM2R01PA5101GFLFC |
HM2R10PE5100GLLF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R10PA5101E9CLF vs HM2R10PE5100GLLF |
HM2S01PK5101GC | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R10PA5101E9CLF vs HM2S01PK5101GC |