Part Details for HM2R65PA5108N9LF by Amphenol Communications Solutions
Overview of HM2R65PA5108N9LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2R65PA5108N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7644
|
Newark | Conn, Hard Metric, Rcpt, 125Pos, 2Mm, Product Range:Fci Milipacs Hm2R65P Series, No. Of Contacts:125Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amphenol Communications Solutions HM2R65PA5108N9LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$5.1000 / $6.4300 | Buy Now |
DISTI #
2266-HM2R65PA5108N9LF-ND
|
DigiKey | CONN RECEPT 150POS 2MM PRESS-FIT Min Qty: 1 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$4.6000 | Buy Now |
DISTI #
609-5917-ND
|
DigiKey | CONN RECEPT 150POS 2MM PRESS-FIT Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3944 / $6.1300 | Buy Now |
|
Future Electronics | Millipacs Series 125 Position 2 mm Pitch Receptacle Backplane Connector RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 288 Container: Tray | 0Tray |
|
$3.3300 / $3.4300 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray RoHS: Compliant |
628 In Stock |
|
$3.2700 / $5.3400 | Buy Now |
|
Master Electronics | Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray RoHS: Compliant |
628 In Stock |
|
$3.2700 / $5.3400 | Buy Now |
Part Details for HM2R65PA5108N9LF
HM2R65PA5108N9LF CAD Models
HM2R65PA5108N9LF Part Data Attributes:
|
HM2R65PA5108N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R65PA5108N9LF
Amphenol Communications Solutions
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type AB,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 125 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 25 GROUND SHIELD CONTACTS AVAILABLE IN 1 ROW | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for HM2R65PA5108N9LF
This table gives cross-reference parts and alternative options found for HM2R65PA5108N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R65PA5108N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R65PA5108N9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | HM2R65PA5108N9LF vs HM2R65PA5108N9 |
HM2R65PA5108N9LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R65PA5108N9LF vs HM2R65PA5108N9LF |