Part Details for HM2R87PA8101N9C by Amphenol FCi
Overview of HM2R87PA8101N9C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R87PA8101N9C
HM2R87PA8101N9C CAD Models
HM2R87PA8101N9C Part Data Attributes:
|
HM2R87PA8101N9C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R87PA8101N9C
Amphenol FCi
Board Connector, 198 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 9 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 198 |
Alternate Parts for HM2R87PA8101N9C
This table gives cross-reference parts and alternative options found for HM2R87PA8101N9C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R87PA8101N9C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R87PA8101E9C | Board Connector, 198 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R87PA8101N9C vs HM2R87PA8101E9C |
HM2R87PA8101Z1C | Board Connector, 198 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R87PA8101N9C vs HM2R87PA8101Z1C |
HM2R87PA8101L9LF | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R87PA8101N9C vs HM2R87PA8101L9LF |
HM2R87PA8101E9LF | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R87PA8101N9C vs HM2R87PA8101E9LF |
HM2R87PA8101N9 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R87PA8101N9C vs HM2R87PA8101N9 |
HM2R87PA8101Z1C | Board Connector, 198 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R87PA8101N9C vs HM2R87PA8101Z1C |
HM2R87PA8101E9 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R87PA8101N9C vs HM2R87PA8101E9 |
HM2R87PA8101ABLF | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, LEAD FREE | Amphenol Communications Solutions | HM2R87PA8101N9C vs HM2R87PA8101ABLF |
HM2R87PA8101E9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type D 22 with Pegs,Press Fit Tail,176 Signal Pin, 500 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R87PA8101N9C vs HM2R87PA8101E9LF |
HM2R87PA8101Z1 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R87PA8101N9C vs HM2R87PA8101Z1 |