Part Details for HM2R88PAEA20N9LF by Amphenol Communications Solutions
Overview of HM2R88PAEA20N9LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2R88PAEA20N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9888
|
Newark | Hm2R88Paea20N9Lf-Millipacs 8R Rec/Tray |Amphenol Communications Solutions HM2R88PAEA20N9LF Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $13.1500 | Buy Now |
DISTI #
HM2R88PAEA20N9LF-ND
|
DigiKey | CONN RECEPT 200POS 2MM PRESS-FIT Min Qty: 120 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8300 / $24.7800 | Buy Now |
Part Details for HM2R88PAEA20N9LF
HM2R88PAEA20N9LF CAD Models
HM2R88PAEA20N9LF Part Data Attributes
|
HM2R88PAEA20N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R88PAEA20N9LF
Amphenol Communications Solutions
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type E,Press Fit Tail,200 Signal Pin, 250 mating cycles and ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 198 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2R88PAEA20N9LF
This table gives cross-reference parts and alternative options found for HM2R88PAEA20N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R88PAEA20N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R88PAEA20N9 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R88PAEA20N9LF vs HM2R88PAEA20N9 |