Part Details for HM3511E by Foxconn
Overview of HM3511E by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for HM3511E
HM3511E CAD Models
HM3511E Part Data Attributes
|
HM3511E
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM3511E
Foxconn
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.864 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P22 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.136 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM3511E
This table gives cross-reference parts and alternative options found for HM3511E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3511E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM25110 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug | Foxconn | HM3511E vs HM25110 |
HM2311E-P2 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM3511E vs HM2311E-P2 |
HM4311E | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM3511E vs HM4311E |
HM4311V | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM3511E vs HM4311V |
HM4311V-Y | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM3511E vs HM4311V-Y |
HM4311V-C | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM3511E vs HM4311V-C |
HM2311E-L | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM3511E vs HM2311E-L |
HM4311E-Y | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HM3511E vs HM4311E-Y |
HM2311E-LP2 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM3511E vs HM2311E-LP2 |
HM4011E | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM3511E vs HM4011E |