Part Details for HM3512E-HS8 by Foxconn
Overview of HM3512E-HS8 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for HM3512E-HS8
HM3512E-HS8 CAD Models
HM3512E-HS8 Part Data Attributes:
|
HM3512E-HS8
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM3512E-HS8
Foxconn
Rectangular Power Connector, 23 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM3512E-HS8
This table gives cross-reference parts and alternative options found for HM3512E-HS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3512E-HS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
367623 | Rectangular Power Connector, 23 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | HM3512E-HS8 vs 367623 |
HM3512E-S8 | Rectangular Power Connector, 23 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | HM3512E-HS8 vs HM3512E-S8 |
IPL1-123-02-L-SH-K | Rectangular Power Connector, 23 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HM3512E-HS8 vs IPL1-123-02-L-SH-K |