Part Details for HM4-6516B-9 by Renesas Electronics Corporation
Overview of HM4-6516B-9 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HM4-6516B-9
HM4-6516B-9 CAD Models
HM4-6516B-9 Part Data Attributes:
|
HM4-6516B-9
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM4-6516B-9
Renesas Electronics Corporation
Standard SRAM, 2KX8, 120ns, CMOS, CQCC32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N32 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.034 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HM4-6516B-9
This table gives cross-reference parts and alternative options found for HM4-6516B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4-6516B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403615LA | Standard SRAM, 2KX8, 120ns, CMOS, CDIP24, CERAMIC, DIP-24 | Defense Logistics Agency | HM4-6516B-9 vs 8403615LA |
8403615JA | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | Renesas Electronics Corporation | HM4-6516B-9 vs 8403615JA |
8403615LA | Standard SRAM, 2KX8, 120ns, CMOS, CDIP24, DIP4-24 | Pyramid Semiconductor Corporation | HM4-6516B-9 vs 8403615LA |
6116LA120DB | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | Renesas Electronics Corporation | HM4-6516B-9 vs 6116LA120DB |
HM6116P-2 | 2K X 8 STANDARD SRAM, 120ns, PDIP24 | Renesas Electronics Corporation | HM4-6516B-9 vs HM6116P-2 |