Part Details for HM4-65764N-2 by Temic Semiconductors
Overview of HM4-65764N-2 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS | |
HM4-6504B-9 | Rochester Electronics LLC | Replacement for Intersil part number HM4-6504B-9. Buy from authorized manufacturer Rochester Electronics. |
Part Details for HM4-65764N-2
HM4-65764N-2 CAD Models
HM4-65764N-2 Part Data Attributes
|
HM4-65764N-2
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HM4-65764N-2
Temic Semiconductors
Standard SRAM, 8KX8, 55ns, CMOS, CQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HM4-65764N-2
This table gives cross-reference parts and alternative options found for HM4-65764N-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4-65764N-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829409MYX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | HM4-65764N-2 vs 5962-3829409MYX |
5962-8552505YX | Standard SRAM, 8KX8, 55ns, CMOS | Integrated Device Technology Inc | HM4-65764N-2 vs 5962-8552505YX |
HM4-65764N-9 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | HM4-65764N-2 vs HM4-65764N-9 |
5962-3829409MYA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | HM4-65764N-2 vs 5962-3829409MYA |
HM4-65764N-6 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32 | Matra MHS | HM4-65764N-2 vs HM4-65764N-6 |
5962-3829408MYC | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | HM4-65764N-2 vs 5962-3829408MYC |
5962-8552505YX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Electronic Designs Inc | HM4-65764N-2 vs 5962-8552505YX |
5962-3829409MYA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | HM4-65764N-2 vs 5962-3829409MYA |
5962-3829409MYX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Motorola Semiconductor Products | HM4-65764N-2 vs 5962-3829409MYX |
5962-3829409MYA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Motorola Semiconductor Products | HM4-65764N-2 vs 5962-3829409MYA |