Part Details for HM41-11410 by TT Electronics Resistors
Overview of HM41-11410 by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HM41-11410
HM41-11410 CAD Models
HM41-11410 Part Data Attributes
|
HM41-11410
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM41-11410
TT Electronics Resistors
Pulse Transformer, GATE DRIVE Application(s), 14:14:10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GATE DRIVE | |
Approvals | VDE | |
Height | 20 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 420 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 14:14:10 | |
Width | 14 mm |
Alternate Parts for HM41-11410
This table gives cross-reference parts and alternative options found for HM41-11410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM41-11410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM41-11410LF | PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HM41-11410 vs HM41-11410LF |