Filter Your Search
1 - 5 of 5 results
|
HM41-11410LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 14:14:10 | 4.2 kV | 420 µH | PULSE TRANSFORMER | GATE DRIVE | 91 V-us | 1 | 85 °C | -25 °C | THROUGH HOLE MOUNTED | TRAY | NO | 20 mm | 24 mm | 14 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
HM41-11410
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 14:14:10 | 420 µH | PULSE TRANSFORMER | GATE DRIVE | 1 | VDE | THROUGH HOLE MOUNTED | NO | 20 mm | 24 mm | 14 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | |||||||||||||
|
HM4111410LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 14:14:10 | 500 V | 420 µH | PULSE TRANSFORMER | HM41 | GATE DRIVE | 91 V-us | 1 | e1 | 85 °C | -25 °C | THROUGH HOLE MOUNTED | TRAY | NO | TIN SILVER COPPER | 20 mm | 24 mm | 24.0mm X 14.0mm X 20.0mm | 14 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | |||||
|
HM41-11410LF
TT Electronics Resistors
|
Check for Price | Yes | Active | 14:14:10 | 4.2 kV | 420 µH | PULSE TRANSFORMER | GATE DRIVE | 91 V-us | 1 | 85 °C | -25 °C | THROUGH HOLE MOUNTED | TRAY | NO | 20 mm | 24 mm | 14 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | TT Electronics | ||||||||
|
HM41-11410
TT Electronics Resistors
|
Check for Price | No | Obsolete | 14:14:10 | 420 µH | PULSE TRANSFORMER | GATE DRIVE | 1 | VDE | THROUGH HOLE MOUNTED | NO | 20 mm | 24 mm | 14 mm | TT ELECTRONICS PLC | compliant | EAR99 |