Part Details for HM6116AP-12 by Hitachi Ltd
Overview of HM6116AP-12 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for HM6116AP-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for HM6116AP-12
HM6116AP-12 CAD Models
HM6116AP-12 Part Data Attributes
|
HM6116AP-12
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6116AP-12
Hitachi Ltd
Standard SRAM, 2KX8, 120ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.6 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM6116AP-12
This table gives cross-reference parts and alternative options found for HM6116AP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6116AP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM6716P-30 | Standard SRAM, 2KX8, 30ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM6116AP-12 vs HM6716P-30 |
U635H16BDC35G1 | Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | HM6116AP-12 vs U635H16BDC35G1 |
HM6116AP-15 | Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM6116AP-12 vs HM6116AP-15 |
HM6716-30 | 2KX8 STANDARD SRAM, 30ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6116AP-12 vs HM6716-30 |
HM6116ALP-20 | 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6116AP-12 vs HM6116ALP-20 |
U635H16BDC45G1 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | HM6116AP-12 vs U635H16BDC45G1 |
HM6116AP-20 | 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6116AP-12 vs HM6116AP-20 |
HM6716P-25 | Standard SRAM, 2KX8, 25ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM6116AP-12 vs HM6716P-25 |
HM6116ALP-15 | 2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Renesas Electronics Corporation | HM6116AP-12 vs HM6116ALP-15 |
U635H16BDC25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | HM6116AP-12 vs U635H16BDC25 |