Part Details for HM621100ALJP-20 by Hitachi Ltd
Overview of HM621100ALJP-20 by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for HM621100ALJP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3077 |
|
$28.7820 / $35.1000 | Buy Now |
|
Quest Components | 1M X 1 CACHE SRAM, 20 ns, PDSO28 | 40 |
|
$38.8450 / $45.7000 | Buy Now |
|
Quest Components | 1M X 1 CACHE SRAM, 20 ns, PDSO28 | 8 |
|
$38.0250 | Buy Now |
Part Details for HM621100ALJP-20
HM621100ALJP-20 CAD Models
HM621100ALJP-20 Part Data Attributes:
|
HM621100ALJP-20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM621100ALJP-20
Hitachi Ltd
Cache SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.17 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM621100ALJP-20
This table gives cross-reference parts and alternative options found for HM621100ALJP-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM621100ALJP-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1007L-25VCR | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | HM621100ALJP-20 vs CY7C1007L-25VCR |
PDM41027SA20SOITR | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | HM621100ALJP-20 vs PDM41027SA20SOITR |
PDM41027LA17TI | Standard SRAM, 1MX1, 17ns, CMOS, PDSO28 | Paradigm Technology Inc | HM621100ALJP-20 vs PDM41027LA17TI |
PDM41027SA15TTR | Standard SRAM, 1MX1, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | HM621100ALJP-20 vs PDM41027SA15TTR |
MT5LC1001DJ-35LITTR | Standard SRAM, 1MX1, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | HM621100ALJP-20 vs MT5LC1001DJ-35LITTR |
MT5C1001DJ-35LPIT | Standard SRAM, 1MX1, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | HM621100ALJP-20 vs MT5C1001DJ-35LPIT |
MT5C1001DJ-15LIT | Standard SRAM, 1MX1, 15ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | HM621100ALJP-20 vs MT5C1001DJ-15LIT |
P4C107-20J4I | Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Pyramid Semiconductor Corporation | HM621100ALJP-20 vs P4C107-20J4I |
M5M51001BJ-25L | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | HM621100ALJP-20 vs M5M51001BJ-25L |
CY7C1007L-25VCT | Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | HM621100ALJP-20 vs CY7C1007L-25VCT |