Part Details for HM628512CLFPI-5 by Renesas Electronics Corporation
Overview of HM628512CLFPI-5 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM628512CLFPI-5
HM628512CLFPI-5 CAD Models
HM628512CLFPI-5 Part Data Attributes
|
HM628512CLFPI-5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM628512CLFPI-5
Renesas Electronics Corporation
512KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.45 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.3 mm |
Alternate Parts for HM628512CLFPI-5
This table gives cross-reference parts and alternative options found for HM628512CLFPI-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628512CLFPI-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2568DJ-12LAT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | HM628512CLFPI-5 vs MT5C2568DJ-12LAT |
MT5C2565-45XT | Standard SRAM, 64KX4, 45ns, CMOS, PDIP28 | Micron Technology Inc | HM628512CLFPI-5 vs MT5C2565-45XT |
MT5C2565-45LXT | Standard SRAM, 64KX4, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | HM628512CLFPI-5 vs MT5C2565-45LXT |
FT6164-100FM | Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, CERPACK-28 | Force Technologies Ltd | HM628512CLFPI-5 vs FT6164-100FM |
FT6164-45DMB | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | HM628512CLFPI-5 vs FT6164-45DMB |
PUMA77S4000AL-020 | SRAM Module, 128KX32, 20ns, CMOS, CQFP68, GULLWING, CERAMIC, SMT-68 | APTA Group Inc | HM628512CLFPI-5 vs PUMA77S4000AL-020 |
K6E0808C1E-TP15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | HM628512CLFPI-5 vs K6E0808C1E-TP15 |
QS86448-35D | Cache Tag SRAM, 64KX4, 35ns, CMOS, CDIP28, | Quality Semiconductor Inc | HM628512CLFPI-5 vs QS86448-35D |
L7C162DME25 | Standard SRAM, 16KX4, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | HM628512CLFPI-5 vs L7C162DME25 |
L7CL185HME35 | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | HM628512CLFPI-5 vs L7CL185HME35 |