Part Details for HM65256ASP-20 by Hitachi Ltd
Overview of HM65256ASP-20 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HM65256ASP-20
HM65256ASP-20 CAD Models
HM65256ASP-20 Part Data Attributes
|
HM65256ASP-20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM65256ASP-20
Hitachi Ltd
Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM65256ASP-20
This table gives cross-reference parts and alternative options found for HM65256ASP-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM65256ASP-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2568CW-45LE/883C | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | HM65256ASP-20 vs MT5C2568CW-45LE/883C |
DPS32M8AL-70M | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | HM65256ASP-20 vs DPS32M8AL-70M |
HM65256BLP-10T | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HM65256ASP-20 vs HM65256BLP-10T |
DPS32M8AS-25C | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | HM65256ASP-20 vs DPS32M8AS-25C |
DS1630Y-85IND | 32KX8 NON-VOLATILE SRAM MODULE, 85ns, PDIP28, 0.740 INCH, PLASTIC, MODULE-28 | Maxim Integrated Products | HM65256ASP-20 vs DS1630Y-85IND |
MMCP-65656L45P883 | 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | HM65256ASP-20 vs MMCP-65656L45P883 |
HM65256BLSP-20 | 32KX8 PSEUDO STATIC RAM, 200ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | HM65256ASP-20 vs HM65256BLSP-20 |
U635H256BD1C25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | HM65256ASP-20 vs U635H256BD1C25 |
U634H256BDK45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | HM65256ASP-20 vs U634H256BDK45G1 |
DPS32M8ANL-70B | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 | B&B Electronics Manufacturing Company | HM65256ASP-20 vs DPS32M8ANL-70B |