Memory
HM6716-25
Description: 2KX8 STANDARD SRAM, 25ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Overview of HM6716-25 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Medical Imaging Communication and Networking

CAD Models for HM6716-25 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM6716-25 by Renesas Electronics Corporation

HM6716-25
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDIP-T24
Length
29.88 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HM6716-25
    Renesas Electronics Corporation
    2KX8 STANDARD SRAM, 25ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for HM6716-25

This table gives cross-reference parts and alternative options found for HM6716-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6716-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM6716P-30 Standard SRAM, 2KX8, 30ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Hitachi Ltd HM6716-25 vs HM6716P-30
U635H16BDC35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI HM6716-25 vs U635H16BDC35G1
HM6116AP-15 Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Hitachi Ltd HM6716-25 vs HM6116AP-15
HM6716-30 2KX8 STANDARD SRAM, 30ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation HM6716-25 vs HM6716-30
HM6116ALP-20 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation HM6716-25 vs HM6116ALP-20
U635H16BDC45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI HM6716-25 vs U635H16BDC45G1
HM6116AP-20 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation HM6716-25 vs HM6116AP-20
HM6716P-25 Standard SRAM, 2KX8, 25ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Hitachi Ltd HM6716-25 vs HM6716P-25
HM6116ALP-15 2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation HM6716-25 vs HM6116ALP-15
U635H16BDC25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI HM6716-25 vs U635H16BDC25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM6716-25 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM6716-25 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HM6716-25 would you like to use for your alert(s)?
  • Please alert me when HM6716-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM6716-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM6716-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM6716-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM6716-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM6716-25 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: