Memory
HM6AEB18202BPL50
Renesas Electronics Corporation
Description: 2MX18 DDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165

Overview of HM6AEB18202BPL50 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM6AEB18202BPL50 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM6AEB18202BPL50 by Renesas Electronics Corporation

HM6AEB18202BPL50
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
BGA
Package Description
15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
17 mm
Memory Density
37748736 bit
Memory IC Type
DDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.46 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. HM6AEB18202BPL50
    Renesas Electronics Corporation
    2MX18 DDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165
    VS

Alternate Parts for HM6AEB18202BPL50

This table gives cross-reference parts and alternative options found for HM6AEB18202BPL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6AEB18202BPL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM69F817ZP6 256KX18 CACHE SRAM, 6ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 Motorola Mobility LLC HM6AEB18202BPL50 vs MCM69F817ZP6
IBM043640QLAA-6 Standard SRAM, 128KX36, 7.5ns, CMOS, PBGA119, BGA-119 IBM HM6AEB18202BPL50 vs IBM043640QLAA-6
IS61DDP2B21M36A-400B4L DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc HM6AEB18202BPL50 vs IS61DDP2B21M36A-400B4L
K7N401801A-TC160 ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor HM6AEB18202BPL50 vs K7N401801A-TC160
K7P163612M-HC48 Standard SRAM, 512KX36, 4.8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FLIP CHIP, BGA-119 Samsung Semiconductor HM6AEB18202BPL50 vs K7P163612M-HC48
KM732V789H-67 Cache SRAM, 128KX32, 3.8ns, CMOS, PBGA119, BGA-119 Samsung Semiconductor HM6AEB18202BPL50 vs KM732V789H-67
IS61VPS10018-166TQ Cache SRAM, 1MX18, 3.5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc HM6AEB18202BPL50 vs IS61VPS10018-166TQ
IS61QDPB21M36A-333B4I QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 Integrated Silicon Solution Inc HM6AEB18202BPL50 vs IS61QDPB21M36A-333B4I
MCM69F817ZP6.5R 256KX18 CACHE SRAM, 6.5ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 Motorola Mobility LLC HM6AEB18202BPL50 vs MCM69F817ZP6.5R
K7I163684B-FC330 DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 Samsung Semiconductor HM6AEB18202BPL50 vs K7I163684B-FC330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM6AEB18202BPL50 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM6AEB18202BPL50 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HM6AEB18202BPL50 would you like to use for your alert(s)?
  • Please alert me when HM6AEB18202BPL50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM6AEB18202BPL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM6AEB18202BPL50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM6AEB18202BPL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM6AEB18202BPL50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM6AEB18202BPL50 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: