Part Details for HMB1201G01L by TE Connectivity
Overview of HMB1201G01L by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMB1201G01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8803
|
Newark | Hmb1201G01L = M39016/22-016L |Cii Te Connectivity HMB1201G01L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.1600 / $184.6100 | Buy Now |
DISTI #
95X3185
|
Newark | Hmb1201G01L = M39016/22-016L |Cii Te Connectivity HMB1201G01L RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.8800 / $204.8600 | Buy Now |
DISTI #
2266-HMB1201G01L-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 51 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$180.0300 / $190.6100 | Buy Now |
DISTI #
HMB1201G01L-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.2385 | Buy Now |
DISTI #
1-1617038-7
|
Avnet Americas | ELECTROMECHANICAL RELAY DPDT 2A 12VDC 160Ohm PC Board - Bulk (Alt: 1-1617038-7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 49 Weeks, 2 Days Container: Bulk | 0 |
|
$147.3938 / $177.3722 | Buy Now |
DISTI #
655-HMB1201G01L
|
Mouser Electronics | Low Signal Relays - PCB HMB1201G01L = M39016/22-016L RoHS: Not Compliant | 0 |
|
$180.0300 | Order Now |
DISTI #
71711138
|
RS | TE, A&D High Performance Group, Relay, HMB1201G01L = M39016/22-016L | TE Connectivity HMB1201G01L RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$197.5200 / $224.4200 | RFQ |
|
Onlinecomponents.com | HMB1201G01L = M39016/22-016L RoHS: Compliant |
10 Partner Stock |
|
$112.8300 / $179.3600 | Buy Now |
DISTI #
C1S757102601847
|
Chip1Stop | Electromechanical Relay 12VDC 160Ohm 2A DPDT THT Military Relay RoHS: Not Compliant | 10 |
|
$179.0000 / $201.0000 | Buy Now |
|
Master Electronics | HMB1201G01L = M39016/22-016L RoHS: Compliant |
10 Partner Stock |
|
$112.8300 / $179.3600 | Buy Now |
Part Details for HMB1201G01L
HMB1201G01L CAD Models
HMB1201G01L Part Data Attributes
|
HMB1201G01L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HMB1201G01L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.075 A | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HMB1201G01L
This table gives cross-reference parts and alternative options found for HMB1201G01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMB1201G01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617038-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1201G01L vs 1-1617038-9 |
2-1617030-8 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1201G01L vs 2-1617030-8 |
HMB1201G01P | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1201G01L vs HMB1201G01P |
2-1617029-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1201G01L vs 2-1617029-7 |
HMB1201G01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1201G01L vs HMB1201G01M |
HFW1131G01 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1201G01L vs HFW1131G01 |
2-1617030-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1201G01L vs 2-1617030-6 |