Part Details for HMC1162LP5ETR by Analog Devices Inc
Overview of HMC1162LP5ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HMC1162LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC1162LP5ETR-ND
|
DigiKey | VCO 4.8375/9.675GHZ 2-13V 5X5MM Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.0437 | Buy Now |
DISTI #
584-HMC1162LP5ETR
|
Mouser Electronics | VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz RoHS: Compliant | 0 |
|
$30.9700 | Order Now |
|
Analog Devices Inc | VCO, GaAs, RF/2, 9.25-10.10GHz Min Qty: 500 Package Multiple: 500 | 0 |
|
$19.2900 / $33.8000 | Buy Now |
DISTI #
HMC1162LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$30.2200 / $30.6100 | Buy Now |
Part Details for HMC1162LP5ETR
HMC1162LP5ETR CAD Models
HMC1162LP5ETR Part Data Attributes
|
HMC1162LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1162LP5ETR
Analog Devices Inc
9.25 GHz to 10.10 GHz MMIC VCO with Half Frequency Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
Additional Feature | FREQUENCY 4.625 GHZ TO 5.050GHZ AVAILABLE; TR | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 350 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 10100 MHz | |
Operating Frequency-Min | 9250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 11 dBm | |
Phase Noise | -86 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 310 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |