Part Details for HMC190MS8TR by Hittite Microwave Corp
Overview of HMC190MS8TR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC190MS8TR
HMC190MS8TR CAD Models
HMC190MS8TR Part Data Attributes
|
HMC190MS8TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC190MS8TR
Hittite Microwave Corp
SPDT,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC190MS8TR
This table gives cross-reference parts and alternative options found for HMC190MS8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC190MS8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC221BE | Diversity Switch, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, | Hittite Microwave Corp | HMC190MS8TR vs HMC221BE |
HMC195 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC190MS8TR vs HMC195 |
UPG2012TB-A | UPG2012TB-A | Renesas Electronics Corporation | HMC190MS8TR vs UPG2012TB-A |
MASWSS0117 | SPDT, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, | MACOM | HMC190MS8TR vs MASWSS0117 |
UPG2214TB-A | SPDT, 50MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | HMC190MS8TR vs UPG2214TB-A |
MASWSS0179 | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN | MACOM | HMC190MS8TR vs MASWSS0179 |
HMC544E | SPDT, 0MHz Min, 4000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC190MS8TR vs HMC544E |
MASWSS0204TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,6PIN,PLASTIC | TE Connectivity | HMC190MS8TR vs MASWSS0204TR-3000 |
UPG155TB | SPDT, 100MHz Min, 2500MHz Max, 1dB Insertion Loss-Max, 6 PIN | NEC Electronics Group | HMC190MS8TR vs UPG155TB |
MASWSS0179 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | HMC190MS8TR vs MASWSS0179 |