-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 GHz to 4.5 GHz, GaAs, MMIC, Double Balanced Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1603
|
Newark | Rf Mixer, 1 Channel, 4.5Ghz, Msop-8, Frequency Min:1.5Ghz, Frequency Max:4.5Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC213BMS8ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$12.7400 / $18.9900 | Buy Now |
DISTI #
505-HMC213BMS8ECT-ND
|
DigiKey | MIXER Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
616 In Stock |
|
$12.7119 / $18.4100 | Buy Now |
DISTI #
584-HMC213BMS8ETR
|
Mouser Electronics | RF Mixer 1.5 GHz to 4.5 GHz, GaAs, MMIC, Double Balanced Mixer RoHS: Compliant | 141 |
|
$12.4500 / $18.3000 | Buy Now |
|
Analog Devices Inc | Mixer Min Qty: 1 Package Multiple: 500 | 124 |
|
$8.6800 / $18.4100 | Buy Now |
|
Ameya Holding Limited | 124 |
|
RFQ | ||
DISTI #
4034061
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 4.5GHZ, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$12.8676 / $19.1766 | Buy Now |
DISTI #
4034061RL
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 4.5GHZ, MSOP-8 RoHS: Compliant Min Qty: 10 Container: Reel | 500 |
|
$12.8676 / $17.6416 | Buy Now |
DISTI #
4034061RL
|
Farnell | RF MIXER, 1 CHANNEL, 4.5GHZ, MSOP-8 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 500 |
|
$12.2881 / $16.7519 | Buy Now |
DISTI #
4034061
|
Farnell | RF MIXER, 1 CHANNEL, 4.5GHZ, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 500 |
|
$12.2881 / $18.2189 | Buy Now |
|
Win Source Electronics | MIXER | 26300 |
|
$6.9710 / $10.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC213BMS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC213BMS8ETR
Analog Devices Inc
1.5 GHz to 4.5 GHz, GaAs, MMIC, Double Balanced Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HMC213BMS8ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC213BMS8ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC213MS8 | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, GAAS, ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC213BMS8ETR vs HMC213MS8 |
HMC213BMS8E | 1.5 GHz to 4.5 GHz, GaAs, MMIC, Double Balanced Mixer | Analog Devices Inc | HMC213BMS8ETR vs HMC213BMS8E |
HMC213MS8ETR | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC213BMS8ETR vs HMC213MS8ETR |
HMC213MS8RTR | Double Balanced Mixer | Hittite Microwave Corp | HMC213BMS8ETR vs HMC213MS8RTR |
HMC213AMS8ETR | DBL-BAL Mixer SMT, 1.5 - 4.5 GHz | Analog Devices Inc | HMC213BMS8ETR vs HMC213AMS8ETR |
HMC213MS8TR | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10.5dB Conversion Loss-Max | Hittite Microwave Corp | HMC213BMS8ETR vs HMC213MS8TR |