-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 GHz to 7.0 GHz GaAs, MMIC Fundamental Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC219BMS8GETR | Analog Devices | Mixer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1607
|
Newark | Rf Mixer, 1 Channel, 7Ghz, Msop-Ep-8, Frequency Min:2.5Ghz, Frequency Max:7Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC219BMS8GETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 425 |
|
$8.9700 / $15.3100 | Buy Now |
DISTI #
1127-3575-1-ND
|
DigiKey | IC MMIC MIXER 2.5-7GHZ 8MINISOEP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2011 In Stock |
|
$9.5120 / $13.0400 | Buy Now |
DISTI #
584-HMC219BMS8GETR
|
Mouser Electronics | RF Mixer Mixer RoHS: Compliant | 711 |
|
$9.5100 / $11.7200 | Buy Now |
|
Analog Devices Inc | Mixer Min Qty: 1 Package Multiple: 500 | 903 |
|
$7.2200 / $13.0400 | Buy Now |
DISTI #
HMC219BMS8GETR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$9.9600 / $10.0800 | Buy Now |
|
Win Source Electronics | IC MMIC MIXER 2.5-7GHZ 8MINISOEP | 9400 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC219BMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC219BMS8GETR
Analog Devices Inc
2.5 GHz to 7.0 GHz GaAs, MMIC Fundamental Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA-T, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-26 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |