Part Details for HMC220AMS8TR by Analog Devices Inc
Overview of HMC220AMS8TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HMC220AMS8TR
HMC220AMS8TR CAD Models
HMC220AMS8TR Part Data Attributes:
|
HMC220AMS8TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC220AMS8TR
Analog Devices Inc
DBL-BAL Mixer SMT, 5 - 12 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
Conversion Loss-Max | 10.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC220AMS8TR
This table gives cross-reference parts and alternative options found for HMC220AMS8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC220AMS8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC220MS8E | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220AMS8TR vs HMC220MS8E |
HMC220MS8 | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220AMS8TR vs HMC220MS8 |
HMC220AMS8ETR | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220AMS8TR vs HMC220AMS8ETR |
HMC220MS8TR | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220AMS8TR vs HMC220MS8TR |
HMC220AMS8 | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220AMS8TR vs HMC220AMS8 |
HMC220AMS8E | DBL-BAL Mixer SMT, 5 - 12 GHz | Analog Devices Inc | HMC220AMS8TR vs HMC220AMS8E |