Part Details for UPG2214TB-E4-A by Renesas Electronics Corporation
Overview of UPG2214TB-E4-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPG2214TB-E4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.6 dB INSERTION LOSS | 333 |
|
$1.6055 / $3.8920 | Buy Now |
|
Quest Components | 50 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.6 dB INSERTION LOSS | 884 |
|
$1.9265 / $3.5028 | Buy Now |
|
Sense Electronic Company Limited | SOT-363 | 100000 |
|
RFQ |
Part Details for UPG2214TB-E4-A
UPG2214TB-E4-A CAD Models
UPG2214TB-E4-A Part Data Attributes
|
UPG2214TB-E4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2214TB-E4-A
Renesas Electronics Corporation
UPG2214TB-E4-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 20 dBm | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.22 |
Alternate Parts for UPG2214TB-E4-A
This table gives cross-reference parts and alternative options found for UPG2214TB-E4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2214TB-E4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2214TB-E4 | SPDT, 50MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPG2214TB-E4-A vs UPG2214TB-E4 |
UPG2214TB-E4 | 50MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.6dB INSERTION LOSS, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPG2214TB-E4-A vs UPG2214TB-E4 |
UPG2214TB-E4-A | SPDT, 50MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPG2214TB-E4-A vs UPG2214TB-E4-A |