Part Details for HMC231G7 by Analog Devices Inc
Results Overview of HMC231G7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC231G7 Information
HMC231G7 by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC231G7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7669 |
|
RFQ |
US Tariff Estimator: HMC231G7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC231G7
HMC231G7 Part Data Attributes
|
|
HMC231G7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC231G7
Analog Devices Inc
SPST, 0MHz Min, 6000MHz Max, 1 Func, 2.4dB Insertion Loss-Max, GAAS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hermetic Sealed, Smt, 7 Pin | |
| Pin Count | 7 | |
| Manufacturer Package Code | FR-7-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| 1dB Compression Point | 27 Dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 2.4 Db | |
| Isolation-Min | 37 Db | |
| JESD-609 Code | e4 | |
| Number of Functions | 1 | |
| On Time-Nom | 0.006 µS | |
| Operating Frequency-Max | 6000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| Port Termination | Absorptive | |
| RF/Microwave Device Type | Spst | |
| Technology | Gaas | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| VSWR-Max | 1.33 |
HMC231G7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC231G7 requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 10nF and 100nF capacitors in parallel.
-
The HMC231G7 can operate up to 6 GHz, but the maximum frequency of operation depends on the specific application and the quality of the PCB layout.
-
The HMC231G7 has a parallel interface. Use a microcontroller or FPGA with a parallel interface, and ensure the interface signals are properly terminated and matched to the HMC231G7's input impedance.
-
The typical current consumption of the HMC231G7 is 350mA, but this can vary depending on the operating frequency and the specific application.