HMC232G7
Description: SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, 7 PIN

Overview of HMC232G7 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for HMC232G7 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC232G7 by Hittite Microwave Corp

HMC232G7
Hittite Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
MODULE(UNSPEC)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
27 dBm
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
2.3 dB
Isolation-Min
37 dB
JESD-609 Code
e4
Number of Functions
1
On Time-Nom
0.006 µs
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Equivalence Code
MODULE(UNSPEC)
Port Termination
ABSORPTIVE
RF/Microwave Device Type
SPDT
Technology
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. HMC232G7
    Hittite Microwave Corp
    SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, 7 PIN
    VS

Alternate Parts for HMC232G7

This table gives cross-reference parts and alternative options found for HMC232G7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC232G7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC132C8TR SPDT, 0MHz Min, 9000MHz Max, 3dB Insertion Loss-Max, NON-HERMETIC, SMT, 8PIN Hittite Microwave Corp HMC232G7 vs HMC132C8TR
HMC132 SPDT, 0MHz Min, 15000MHz Max, 1 Func, 4.5dB Insertion Loss-Max, GAAS, DIE-10 Hittite Microwave Corp HMC232G7 vs HMC132
HMC232C8 SPDT, 0MHz Min, 8000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, CERAMIC, SMT, 8 PIN Hittite Microwave Corp HMC232G7 vs HMC232C8
HMC232C8TR HMC232C8TR Analog Devices Inc HMC232G7 vs HMC232C8TR
HMC232LP4E SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-24 Hittite Microwave Corp HMC232G7 vs HMC232LP4E
HMC232G8 SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, PACKAGE-8 Hittite Microwave Corp HMC232G7 vs HMC232G8
HMC232G7 HMC232G7 Analog Devices Inc HMC232G7 vs HMC232G7
HMC232LP4 SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, PLASTIC, SMT, QFN-24 Hittite Microwave Corp HMC232G7 vs HMC232LP4
HMC232 HMC232 Analog Devices Inc HMC232G7 vs HMC232

Related Parts for HMC232G7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC232G7 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC232G7 by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC232G7 would you like to use for your alert(s)?
  • Please alert me when HMC232G7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC232G7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC232G7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC232G7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC232G7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC232G7 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: