Part Details for HMC241ALP3ETR by Analog Devices Inc
Results Overview of HMC241ALP3ETR by Analog Devices Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC241ALP3ETR Information
HMC241ALP3ETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC241ALP3ETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AK4789
|
Newark | Rf Switch, Sp4T, 4Ghz, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices HMC241ALP3ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 476 |
|
$7.6200 / $10.5500 | Buy Now |
|
DISTI #
505-HMC241ALP3ETRCT-ND
|
DigiKey | IC RF SWITCH SP4T 4GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1603 In Stock |
|
$7.0817 / $10.5500 | Buy Now |
|
DISTI #
584-HMC241ALP3ETR
|
Mouser Electronics | RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC RoHS: Compliant | 719 |
|
$7.0800 / $10.5500 | Buy Now |
|
DISTI #
E54:1762_08633148
|
Arrow Electronics | RF Switch SP4T 100MHz to 4GHz 25dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2520 | Europe - 500 |
|
$6.8450 | Buy Now |
|
DISTI #
V72:2272_06226026
|
Arrow Electronics | RF Switch SP4T 100MHz to 4GHz 25dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2448 Container: Cut Strips | Americas - 220 |
|
$6.8450 / $10.0670 | Buy Now |
|
|
Analog Devices Inc | GaAs MMIC SP4T Non-Reflective Min Qty: 1 Package Multiple: 500 | 321 |
|
$7.0817 / $10.5500 | Buy Now |
|
DISTI #
90184175
|
Verical | RF Switch SP4T 100MHz to 4GHz 25dB 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2520 | Americas - 500 |
|
$6.8450 | Buy Now |
|
DISTI #
87658380
|
Verical | RF Switch SP4T 100MHz to 4GHz 25dB 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2448 | Americas - 220 |
|
$6.8450 / $10.0670 | Buy Now |
|
|
Bristol Electronics | 217 |
|
RFQ | ||
|
|
Rochester Electronics | Diversity Switch, 100MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$4.9900 / $6.2400 | Buy Now |
US Tariff Estimator: HMC241ALP3ETR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC241ALP3ETR
HMC241ALP3ETR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC241ALP3ETR Part Data Attributes
|
|
HMC241ALP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC241ALP3ETR
Analog Devices Inc
Diversity Switch, 100MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-50 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| 1dB Compression Point | 29 Dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 17.5 Dbm | |
| Insertion Loss-Max | 1.5 Db | |
| Isolation-Min | 25 Db | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| On Time-Nom | 0.1 µS | |
| Operating Frequency-Max | 4000 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Port Termination | Absorptive | |
| Power Supplies | 3/5 V | |
| RF/Microwave Device Type | Diversity Switch | |
| Supply Current-Max | 5 Ma | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC241ALP3ETR
This table gives cross-reference parts and alternative options found for HMC241ALP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC241ALP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC241ALP3E | Analog Devices Inc | $8.5116 | Diversity Switch, 100MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS | HMC241ALP3ETR vs HMC241ALP3E |
HMC241ALP3ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the power supply.
-
The HMC241ALP3ETR requires a single 3.3V or 5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to the power supply, and the Vee pin should be connected to ground.
-
The HMC241ALP3ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. In general, it's recommended to operate the device at frequencies below 4 GHz for optimal performance.
-
The HMC241ALP3ETR has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid blocking the airflow around the device.
-
The recommended input and output impedance for the HMC241ALP3ETR is 50 ohms. Ensure the input and output traces are impedance-matched to minimize reflections and ensure optimal performance.