Part Details for HMC276LP4 by Analog Devices Inc
Overview of HMC276LP4 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC276LP4
HMC276LP4 CAD Models
HMC276LP4 Part Data Attributes:
|
HMC276LP4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC276LP4
Analog Devices Inc
200MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 7dB INSERTION LOSS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.22 |
Alternate Parts for HMC276LP4
This table gives cross-reference parts and alternative options found for HMC276LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC276LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC276LP4ETR | HMC276LP4 / HMC276QS24 4 x 2 Switch Matrix SMT, 0.2 GHz to 3.0 GHz | Analog Devices Inc | HMC276LP4 vs HMC276LP4ETR |
HMC276LP4TR | RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH | Analog Devices Inc | HMC276LP4 vs HMC276LP4TR |
HMC276LP4E | HMC276LP4 / HMC276QS24 4 x 2 Switch Matrix SMT, 0.2 GHz to 3.0 GHz | Analog Devices Inc | HMC276LP4 vs HMC276LP4E |