Part Details for HMC285 by Hittite Microwave Corp
Overview of HMC285 by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC285
HMC285 CAD Models
HMC285 Part Data Attributes
|
HMC285
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC285
Hittite Microwave Corp
Single Balanced Mixer, 1700MHz Min, 3500MHz Max, 11.5dB Conversion Loss-Max, ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, SOT26, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SINGLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC285
This table gives cross-reference parts and alternative options found for HMC285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC285E | Single Balanced Mixer, 1700MHz Min, 3500MHz Max, 11.5dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, SOT26, 6 PIN | Hittite Microwave Corp | HMC285 vs HMC285E |