Part Details for HMC307QS16GE by Hittite Microwave Corp
Overview of HMC307QS16GE by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC307QS16GE
HMC307QS16GE CAD Models
HMC307QS16GE Part Data Attributes
|
HMC307QS16GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC307QS16GE
Hittite Microwave Corp
Variable Attenuator, 0MHz Min, 4000MHz Max, 2.7dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 2.7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 6 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC307QS16GE
This table gives cross-reference parts and alternative options found for HMC307QS16GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC307QS16GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAADSS0010 | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16 | MACOM | HMC307QS16GE vs MAADSS0010 |
MAADSS0010TR | IC,ATTENUATOR,SSOP,16PIN,PLASTIC | TE Connectivity | HMC307QS16GE vs MAADSS0010TR |
MAATSS0002 | RF/Microwave Attenuator, GAAS, | MACOM | HMC307QS16GE vs MAATSS0002 |
HMC274QS16E | Variable Attenuator, 700MHz Min, 2700MHz Max, 3.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC307QS16GE vs HMC274QS16E |
MAATSS0002 | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | HMC307QS16GE vs MAATSS0002 |
HMC274QS16 | Variable Attenuator, 700MHz Min, 2700MHz Max, 3.1dB Insertion Loss-Max, GAAS, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC307QS16GE vs HMC274QS16 |
MAADSS0010TR-3000 | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16 | MACOM | HMC307QS16GE vs MAADSS0010TR-3000 |
MAATSS0002TR | RF/Microwave Attenuator, GAAS, | MACOM | HMC307QS16GE vs MAATSS0002TR |