Part Details for MAADSS0010TR-3000 by MACOM
Overview of MAADSS0010TR-3000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part Details for MAADSS0010TR-3000
MAADSS0010TR-3000 CAD Models
MAADSS0010TR-3000 Part Data Attributes
|
MAADSS0010TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAADSS0010TR-3000
MACOM
Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 2.9 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MAADSS0010TR-3000
This table gives cross-reference parts and alternative options found for MAADSS0010TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAADSS0010TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAADSS0010TR | IC,ATTENUATOR,SSOP,16PIN,PLASTIC | TE Connectivity | MAADSS0010TR-3000 vs MAADSS0010TR |
MAATSS0002TR | RF/Microwave Attenuator, GAAS, | MACOM | MAADSS0010TR-3000 vs MAATSS0002TR |
MAADSS0010 | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAADSS0010TR-3000 vs MAADSS0010 |
MAATSS0002 | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAADSS0010TR-3000 vs MAATSS0002 |
MAADSS0010 | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16 | MACOM | MAADSS0010TR-3000 vs MAADSS0010 |
MAATSS0002 | RF/Microwave Attenuator, GAAS, | MACOM | MAADSS0010TR-3000 vs MAATSS0002 |