Part Details for HMC332 by Hittite Microwave Corp
Overview of HMC332 by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for HMC332
HMC332 CAD Models
HMC332 Part Data Attributes
|
HMC332
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC332
Hittite Microwave Corp
Single Balanced Mixer, 2000MHz Min, 2800MHz Max, 10dB Conversion Loss-Max, PLASTIC, SMT, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SINGLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC332
This table gives cross-reference parts and alternative options found for HMC332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC213BMS8E | 1.5 GHz to 4.5 GHz, GaAs, MMIC, Double Balanced Mixer | Analog Devices Inc | HMC332 vs HMC213BMS8E |
HMC213AMS8 | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, GAAS, ULTRA MINIATURE, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC332 vs HMC213AMS8 |
HMC213AMS8TR | Double Balanced Mixer, GAAS | Hittite Microwave Corp | HMC332 vs HMC213AMS8TR |
HMC285E | Single Balanced Mixer, 1700MHz Min, 3500MHz Max, 11.5dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, SOT26, 6 PIN | Hittite Microwave Corp | HMC332 vs HMC285E |
HMC272MS8E | Single Balanced Mixer, 1700MHz Min, 3000MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC332 vs HMC272MS8E |
HMC213MS8ETR | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC332 vs HMC213MS8ETR |
HMC213MS8TR | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10.5dB Conversion Loss-Max | Hittite Microwave Corp | HMC332 vs HMC213MS8TR |
HMC213MS8RTR | Double Balanced Mixer | Hittite Microwave Corp | HMC332 vs HMC213MS8RTR |
HMC213MS8 | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, GAAS, ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC332 vs HMC213MS8 |
HMC213AMS8ETR | Double Balanced Mixer, GAAS | Hittite Microwave Corp | HMC332 vs HMC213AMS8ETR |