Part Details for HMC338LC3B by Hittite Microwave Corp
Overview of HMC338LC3B by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
117638-HMC338LC3B | Analog Devices | HMC338LC3B Evaluation PCB | |
HMC338LC3BTR | Analog Devices | Sub Harmonic mix SMT, 24 - 34 | |
HMC338LC3B | Analog Devices | Sub Harmonic mix SMT, 24 - 34 |
Part Details for HMC338LC3B
HMC338LC3B CAD Models
HMC338LC3B Part Data Attributes
|
HMC338LC3B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC338LC3B
Hittite Microwave Corp
Double Balanced Mixer, 24000MHz Min, 34000MHz Max, 18dB Conversion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 18 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 34000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC338LC3B
This table gives cross-reference parts and alternative options found for HMC338LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC338LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC258LM3 | Double Balanced Mixer, 14000MHz Min, 20000MHz Max, 14dB Conversion Loss-Max, PLASTIC, LM3, 6 PIN | Hittite Microwave Corp | HMC338LC3B vs HMC258LM3 |
HMC259 | Triple Balanced Mixer, 28000MHz Min, 40000MHz Max, 17dB Conversion Loss-Max, 1.55 X 1.24 MM, DIE-3 | Hittite Microwave Corp | HMC338LC3B vs HMC259 |
HMC256 | HMC256 | Analog Devices Inc | HMC338LC3B vs HMC256 |
HMC258 | HMC258 | Analog Devices Inc | HMC338LC3B vs HMC258 |