Part Details for HMC344ALP3E by Analog Devices Inc
Results Overview of HMC344ALP3E by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC344ALP3E Information
HMC344ALP3E by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC344ALP3E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK1636
|
Newark | Rf Switch, Sp4T, 8Ghz, Lfcsp-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 3 - 168 Hours, Frequency Max:8Ghz, Frequency Min:100Mhz, Rf Ic Case Style:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices HMC344ALP3E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$27.9100 / $37.9100 | Buy Now |
|
DISTI #
1127-2880-ND
|
DigiKey | IC RF SWITCH SP4T 8GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
31 In Stock |
|
$27.9077 / $37.9100 | Buy Now |
|
DISTI #
584-HMC344ALP3E
|
Mouser Electronics | RF Switch ICs DC-8 GHz SP4T -V Non-Reflective Switch RoHS: Compliant | 0 |
|
$27.9100 / $37.9100 | Order Now |
|
|
Analog Devices Inc | DC-8 GHz SP4T -V Non-Reflectiv Package Multiple: 1 | 7 |
|
$13.2400 / $37.9100 | Buy Now |
|
DISTI #
HMC344ALP3E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 25 | 0 |
|
$25.4100 / $27.1500 | Buy Now |
|
|
Chip Stock | RFSwitchSP4T0MHzto8GHz16-PinQFNT/R | 1125 |
|
RFQ |
US Tariff Estimator: HMC344ALP3E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC344ALP3E
HMC344ALP3E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC344ALP3E Part Data Attributes
|
|
HMC344ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC344ALP3E
Analog Devices Inc
SP4T, 100MHz Min, 8000MHz Max, 2.5dB Insertion Loss-Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Mo-220veed-4, 16 Pin | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-50 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | High Isolation | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 19.03 Dbm | |
| Insertion Loss-Max | 2.5 Db | |
| JESD-609 Code | e3 | |
| Operating Frequency-Max | 8000 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Sp4t | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for HMC344ALP3E
This table gives cross-reference parts and alternative options found for HMC344ALP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC344ALP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC344LP3TR | Analog Devices Inc | Check for Price | SP4T, 0MHz Min, 8000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS | HMC344ALP3E vs HMC344LP3TR |
HMC344ALP3E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC344ALP3E requires a single 5V supply. Ensure the voltage supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The device also requires a bias current of 10mA to 20mA.
-
The HMC344ALP3E can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
To minimize the noise figure, ensure the device is properly biased, use a high-quality PCB layout, and minimize the length of the signal traces. Additionally, use a low-noise voltage regulator and decouple the power supply with 0.1uF and 10uF capacitors.
-
The HMC344ALP3E can handle input powers up to +10 dBm. Exceeding this limit may cause damage to the device.