Part Details for HMC344LP3 by Analog Devices Inc
Results Overview of HMC344LP3 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC344LP3 Information
HMC344LP3 by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC344LP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5138 |
|
RFQ |
US Tariff Estimator: HMC344LP3 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC344LP3
HMC344LP3 Part Data Attributes
|
|
HMC344LP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC344LP3
Analog Devices Inc
SP4T, 0MHz Min, 8000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Leadless, Plastic, Smt, Lp3, 16 Pin | |
| Pin Count | 16 | |
| Manufacturer Package Code | HCP-16-3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| 1dB Compression Point | 21 Dbm | |
| Additional Feature | High Isolation | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 23.98 Dbm | |
| Insertion Loss-Max | 2.5 Db | |
| Isolation-Min | 31 Db | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| On Time-Nom | 0.15 µS | |
| Operating Frequency-Max | 8000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Power Supplies | -5 V | |
| RF/Microwave Device Type | Sp4t | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 1.43 |
Alternate Parts for HMC344LP3
This table gives cross-reference parts and alternative options found for HMC344LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC344LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC344LP3TR | Analog Devices Inc | Check for Price | SP4T, 0MHz Min, 8000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS | HMC344LP3 vs HMC344LP3TR |
HMC344LP3 Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC344LP3 involves keeping the signal paths short, using a solid ground plane, and separating the analog and digital sections of the board. Additionally, it's recommended to use a 4-layer board with a dedicated layer for the analog ground and another for the digital ground.
-
To ensure proper biasing, make sure to follow the recommended voltage supply and biasing circuitry as shown in the datasheet. Also, ensure that the input signals are within the recommended range and that the output load is within the specified range.
-
The HMC344LP3 can operate over a temperature range of -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
To troubleshoot common issues with the HMC344LP3, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Also, verify that the input signals are within the recommended range and that the output load is within the specified range. If the issue persists, try reducing the gain or increasing the supply voltage to see if it resolves the issue.
-
Yes, the HMC344LP3 is suitable for high-reliability and aerospace applications. However, it's recommended to follow the recommended operating conditions and to perform thorough testing and validation to ensure the device meets the required specifications and standards.