Part Details for HMC344LP3ETR by Analog Devices Inc
Results Overview of HMC344LP3ETR by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC344LP3ETR Information
HMC344LP3ETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC344LP3ETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN5:3623_17040240
|
Arrow Electronics | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1819 | Americas - 500 |
|
$12.0400 / $18.0600 | Buy Now |
|
DISTI #
VN7:3636_17040240
|
Arrow Electronics | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1847 Container: Cut Strips | Americas - 10 |
|
$12.0400 / $18.0600 | Buy Now |
|
DISTI #
87866173
|
Verical | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1819 | Americas - 500 |
|
$13.1400 | Buy Now |
|
DISTI #
65205692
|
Verical | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1847 | Americas - 10 |
|
$18.0600 | Buy Now |
|
DISTI #
VN5:3623_17040240
|
Arrow Electronics | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1819 | Americas - 500 |
|
$12.0400 / $18.0600 | Buy Now |
|
DISTI #
VN7:3636_17040240
|
Arrow Electronics | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1847 Container: Cut Strips | Americas - 10 |
|
$12.0400 / $18.0600 | Buy Now |
|
DISTI #
87866173
|
Verical | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1819 | Americas - 500 |
|
$13.1400 | Buy Now |
|
DISTI #
65205692
|
Verical | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1847 | Americas - 10 |
|
$18.0600 | Buy Now |
|
DISTI #
VN5:3623_17040240
|
Arrow Electronics | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1819 | Americas - 500 |
|
$12.0400 / $18.0600 | Buy Now |
|
DISTI #
VN7:3636_17040240
|
Arrow Electronics | RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R COO: South Korea RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1847 Container: Cut Strips | Americas - 10 |
|
$12.0400 / $18.0600 | Buy Now |
US Tariff Estimator: HMC344LP3ETR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC344LP3ETR
HMC344LP3ETR Part Data Attributes
|
|
HMC344LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC344LP3ETR
Analog Devices Inc
SP4T, 0MHz Min, 8000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Leadless, Plastic, Smt, Lp3, 16 Pin | |
| Pin Count | 16 | |
| Manufacturer Package Code | HCP-16-3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| 1dB Compression Point | 21 Dbm | |
| Additional Feature | High Isolation | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 23.98 Dbm | |
| Insertion Loss-Max | 2.5 Db | |
| Isolation-Min | 31 Db | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| On Time-Nom | 0.15 µS | |
| Operating Frequency-Max | 8000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Power Supplies | -5 V | |
| RF/Microwave Device Type | Sp4t | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Matte Tin (Sn) | |
| VSWR-Max | 1.43 |
Alternate Parts for HMC344LP3ETR
This table gives cross-reference parts and alternative options found for HMC344LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC344LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC344LP3E | Hittite Microwave Corp | Check for Price | SP4T, 0MHz Min, 8000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, GAAS | HMC344LP3ETR vs HMC344LP3E |
HMC344LP3ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC344LP3ETR requires a single 3.3V or 5V power supply. Ensure the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
-
The HMC344LP3ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC344LP3ETR has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and that the clock and data signals are synchronized.
-
The typical current consumption of the HMC344LP3ETR is around 350mA at 3.3V, but this can vary depending on the specific application and operating frequency.