-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC361S8GE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1656
|
Newark | Static Divider, Prescaler, Nsoic-Ep-8, Ic Function:Rf Frequency Divider, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Nsoic-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices HMC361S8GE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$12.1400 / $18.2000 | Buy Now |
DISTI #
505-HMC361S8GE-ND
|
DigiKey | IC FREQ DIVIDER DC-10GHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Strip |
53 In Stock |
|
$11.6655 / $17.5000 | Buy Now |
DISTI #
584-HMC361S8GE
|
Mouser Electronics | Prescaler SMT GaAs HBT MMIC Divide-by-2, DC - 10 GHz RoHS: Compliant | 83 |
|
$11.6300 / $17.5000 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-2 SMT, DC Min Qty: 1 Package Multiple: 1 | 4847 |
|
$8.2500 / $17.5000 | Buy Now |
DISTI #
HMC361S8GE
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Compliant Min Qty: 1 | 2 |
|
$10.7900 / $12.3700 | Buy Now |
DISTI #
4029850
|
element14 Asia-Pacific | STATIC DIVIDER, PRESCALER, NSOIC-EP-8 RoHS: Compliant Min Qty: 1 Container: Each | 46 |
|
$12.2194 / $18.3916 | Buy Now |
DISTI #
4029850
|
Farnell | STATIC DIVIDER, PRESCALER, NSOIC-EP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 46 |
|
$11.8618 / $17.5175 | Buy Now |
|
Win Source Electronics | IC FREQ DIVIDER DC-10GHZ 8SOIC / RF IC Prescaler General Purpose 0Hz ~ 10GHz Divide by 2 8-SOIC | 5264 |
|
$9.0440 / $13.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC361S8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC361S8GE
Analog Devices Inc
HMC361S8GE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 361 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 10000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 10000 MHz |
This table gives cross-reference parts and alternative options found for HMC361S8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC361S8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC361S8G | HMC361S8G | Analog Devices Inc | HMC361S8GE vs HMC361S8G |
HMC361S8GE | Prescaler, 361 Series, 1-Func, GAAS, PDSO8, ROHS COMPLIANT, PLASTIC, SMT-8 | Hittite Microwave Corp | HMC361S8GE vs HMC361S8GE |