Part Details for HMC4069LP4ETR by Analog Devices Inc
Results Overview of HMC4069LP4ETR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC4069LP4ETR Information
HMC4069LP4ETR by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HMC4069LP4ETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HMC4069LP4ETR-ND
|
DigiKey | IC PLL FRACTIONAL-N VCO Min Qty: 500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$77.5875 | Buy Now |
|
DISTI #
584-HMC4069LP4ETR
|
Mouser Electronics | Phase Locked Loops - PLL New HMC440, PFD & Counter RoHS: Compliant | 0 |
|
$77.5900 | Order Now |
|
|
Analog Devices Inc | New HMC440, PFD & Counter Min Qty: 500 Package Multiple: 500 | 0 |
|
$62.0700 / $94.6100 | Buy Now |
|
DISTI #
HMC4069LP4ETR
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 500 | 0 |
|
$81.1700 / $82.2200 | Buy Now |
|
|
Chip Stock | ClockGenerator10MHzto2.9GHz-IN24-PinQFNEPT/R | 518 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 6409 |
|
RFQ | |
|
|
Win Source Electronics | IC PLL FRACTIONAL-N VCO | 393 |
|
$105.7395 / $126.0739 | Buy Now |
US Tariff Estimator: HMC4069LP4ETR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC4069LP4ETR
HMC4069LP4ETR Part Data Attributes
|
|
HMC4069LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC4069LP4ETR
Analog Devices Inc
Phase Detector, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 24 | |
| Manufacturer Package Code | HCP-24-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2016-04-22 | |
| Analog IC - Other Type | Phase Detector | |
| JESD-30 Code | S-PQCC-N24 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
HMC4069LP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Ensure the Vcc and Vee pins are properly decoupled with 100nF and 1uF capacitors, respectively. Also, ensure the bias voltage (Vbias) is set to the recommended 3.3V or 5V, depending on the application.
-
The maximum power dissipation of the HMC4069LP4ETR is 1.5W. Ensure proper thermal management, such as a heat sink or thermal pad, to prevent overheating.
-
Use a logic analyzer or oscilloscope to monitor the input and output signals. Check for proper power supply voltage, decoupling, and signal integrity. Consult the datasheet and application notes for troubleshooting guides.
-
The HMC4069LP4ETR is rated for operation up to 125°C. However, ensure proper thermal management and consider derating the device for high-temperature applications.