-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double-Balanced Mixer 8 - 16 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1679
|
Newark | Rf Mixer, 1 Channel, 16Ghz, Msop-Ep-8, Frequency Min:8Ghz, Frequency Max:16Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC412BMS8GE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$11.8000 | Buy Now |
DISTI #
1127-3359-ND
|
DigiKey | IC MIXER 9-15GHZ 8MSOPG Min Qty: 1 Lead time: 13 Weeks Container: Strip |
382 In Stock |
|
$14.0913 / $19.7100 | Buy Now |
DISTI #
584-HMC412BMS8GE
|
Mouser Electronics | RF Mixer Double-Balanced Mixer 8 - 16 GHz RoHS: Compliant | 255 |
|
$14.0900 / $19.7100 | Buy Now |
|
Analog Devices Inc | DBL-BAL Mixer SMT, 9 - 15 GHz Min Qty: 1 Package Multiple: 1 | 77 |
|
$9.1300 / $19.7100 | Buy Now |
|
Ameya Holding Limited | IC MIXER 9-15GHZ 8MSOPG | 77 |
|
RFQ | |
DISTI #
HMC412BMS8GE
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 72 |
|
$14.1300 / $15.1700 | Buy Now |
|
Chip1Cloud | IC MIXER 9-15GHZ 8MSOPG | 2300 |
|
RFQ | |
DISTI #
4030449
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 16GHZ, MSOP-EP-8 RoHS: Compliant Min Qty: 1 Container: Each | 175 |
|
$14.9702 / $20.9287 | Buy Now |
DISTI #
4030449
|
Farnell | RF MIXER, 1 CHANNEL, 16GHZ, MSOP-EP-8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 175 |
|
$14.1586 / $19.7995 | Buy Now |
|
LCSC | MSOP-8-EP RF Mixers ROHS | 1 |
|
$18.0714 / $18.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC412BMS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC412BMS8GE
Analog Devices Inc
Double-Balanced Mixer 8 - 16 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP8GE, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.4 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC412BMS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC412BMS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC412AMS8GE | DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412BMS8GE vs HMC412AMS8GE |
HMC412MS8GE | Double Balanced Mixer, 9000MHz Min, 15000MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC412BMS8GE vs HMC412MS8GE |
HMC410AMS8G | 9000MHz - 15000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 11dB CONVERSION LOSS-MAX, PLASTIC, SMT, MSOP-8 | Analog Devices Inc | HMC412BMS8GE vs HMC410AMS8G |
HMC412AMS8G | DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412BMS8GE vs HMC412AMS8G |
HMC410AMS8GETR | High IP3 DBL-BAL Mixer SMT, 9 - 15 GHz | Analog Devices Inc | HMC412BMS8GE vs HMC410AMS8GETR |