-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 dB LSB GaAs MMIC 6-BIT DIGITAL POSITIVE CONTROL ATTENUATOR, 2.2 - 8.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1684
|
Newark | Digital Attenuator, 2.2-8Ghz, Lfcsp-Ep, Frequency Max:8Ghz, Frequency Min:2.2Ghz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:4.5Db, No. Of Bits:6Bit, Supply Voltage Min:3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC425ALP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.3100 / $35.5500 | Buy Now |
DISTI #
1127-3603-ND
|
DigiKey | RF ATTENUATOR 31.5DB 16VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
355 In Stock |
|
$26.2585 / $35.3100 | Buy Now |
DISTI #
584-HMC425ALP3E
|
Mouser Electronics | Attenuators Attenuators RoHS: Compliant | 32 |
|
$25.2700 / $34.1800 | Buy Now |
DISTI #
V36:1790_17071868
|
Arrow Electronics | 6Bit 0.5dBStep 31.5dB 8GHz 16-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 2224 | Americas - 13 |
|
$15.6870 / $21.4748 | Buy Now |
DISTI #
V72:2272_17071868
|
Arrow Electronics | 6Bit 0.5dBStep 31.5dB 8GHz 16-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1 |
|
$23.2300 | Buy Now |
|
Analog Devices Inc | Attenuators Min Qty: 1 Package Multiple: 1 | 71 |
|
$10.8400 / $35.3100 | Buy Now |
|
Ameya Holding Limited | RF ATTENUATOR 31.5DB 16VFQFN | 828 |
|
RFQ | |
DISTI #
HMC425ALP3E
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
$25.0500 / $26.9000 | Buy Now |
|
Flip Electronics | Stock, ship today | 244 |
|
$17.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC425ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC425ALP3E
Analog Devices Inc
0.5 dB LSB GaAs MMIC 6-BIT DIGITAL POSITIVE CONTROL ATTENUATOR, 2.2 - 8.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 4.3 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.43 |
This table gives cross-reference parts and alternative options found for HMC425ALP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC425ALP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC425LP3 | Variable Attenuator, 2200MHz Min, 8000MHz Max, 4.3dB Insertion Loss-Max, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC425ALP3E vs HMC425LP3 |
HMC425LP3TR | HMC425LP3TR | Analog Devices Inc | HMC425ALP3E vs HMC425LP3TR |
HMC425LP3E | HMC425LP3E | Analog Devices Inc | HMC425ALP3E vs HMC425LP3E |
HMC425LP3E | Variable Attenuator, 2200MHz Min, 8000MHz Max, 4.3dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC425ALP3E vs HMC425LP3E |
HMC425LP3ETR | HMC425LP3ETR | Analog Devices Inc | HMC425ALP3E vs HMC425LP3ETR |
HMC425ALP3 | RF/MICROWAVE VARIABLE ATTENUATOR | Analog Devices Inc | HMC425ALP3E vs HMC425ALP3 |