Part Details for HMC425LP3 by Analog Devices Inc
Overview of HMC425LP3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC425LP3
HMC425LP3 CAD Models
HMC425LP3 Part Data Attributes
|
HMC425LP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC425LP3
Analog Devices Inc
HMC425LP3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 4.3 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC425LP3
This table gives cross-reference parts and alternative options found for HMC425LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC425LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC425LP3 | Variable Attenuator, 2200MHz Min, 8000MHz Max, 4.3dB Insertion Loss-Max, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC425LP3 vs HMC425LP3 |
HMC425LP3TR | HMC425LP3TR | Analog Devices Inc | HMC425LP3 vs HMC425LP3TR |
HMC425LP3E | HMC425LP3E | Analog Devices Inc | HMC425LP3 vs HMC425LP3E |
HMC425LP3E | Variable Attenuator, 2200MHz Min, 8000MHz Max, 4.3dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC425LP3 vs HMC425LP3E |
HMC425ALP3E | 0.5 dB LSB GaAs MMIC 6-BIT DIGITAL POSITIVE CONTROL ATTENUATOR, 2.2 - 8.0 GHz | Analog Devices Inc | HMC425LP3 vs HMC425ALP3E |
HMC425LP3ETR | HMC425LP3ETR | Analog Devices Inc | HMC425LP3 vs HMC425LP3ETR |
HMC425ALP3 | RF/MICROWAVE VARIABLE ATTENUATOR | Analog Devices Inc | HMC425LP3 vs HMC425ALP3 |