-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 5.0 - 5.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC430LP4ETR | Analog Devices | VCO SMT w/Buffer amp, 5.0 - 5. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC430LP4ETRCT-ND
|
DigiKey | IC MMIC VCO HBT W/BUFFER 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230 In Stock |
|
$18.6129 / $31.5000 | Buy Now |
DISTI #
584-HMC430LP4ETR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz RoHS: Compliant | 476 |
|
$18.9900 / $27.7800 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 5.0 - 5. Min Qty: 1 Package Multiple: 500 | 4046 |
|
$11.6100 / $31.5000 | Buy Now |
DISTI #
26619626
|
Verical | Oscillator VCO 5000MHz to 5500MHz 3V 24-Pin LFCSP EP SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4000 |
|
$18.7286 | Buy Now |
DISTI #
60976123
|
Verical | Oscillator VCO 5000MHz to 5500MHz 3V 24-Pin LFCSP EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 76 |
|
$17.6000 / $21.5700 | Buy Now |
|
Rochester Electronics | HMC430 - VCO SMT w/Buffer amp, 5.0 - 5.5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 16069 |
|
$16.2500 / $19.1200 | Buy Now |
DISTI #
HMC430LP4ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$17.1500 / $17.3700 | Buy Now |
|
LCSC | 5GHz5.5GHz General QFN-24-EP(4x4) RF Misc ICs and Modules ROHS | 1 |
|
$27.8595 / $29.0717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC430LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC430LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 5.0 - 5.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | 12 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -1 dBm | |
Phase Noise | -103 dBc/Hz | |
Physical Dimension | 4.1mm x 4.1mm x 1.0mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |