Part Details for HMC439QS16G by Hittite Microwave Corp
Overview of HMC439QS16G by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC439QS16G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 MHz - 1300 MHz RF/MICROWAVE PHASE DETECTOR, 13 dBm INPUT POWER-MAX | 3 |
|
$85.4554 / $89.9530 | Buy Now |
Part Details for HMC439QS16G
HMC439QS16G CAD Models
HMC439QS16G Part Data Attributes
|
HMC439QS16G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC439QS16G
Hittite Microwave Corp
Phase Detector, 10MHz Min, 1300MHz Max, 13dBm Input Power-Max, PLASTIC, SMT, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | PLASTIC, SMT, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Input Power-Min (CW) | -10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC439QS16G
This table gives cross-reference parts and alternative options found for HMC439QS16G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC439QS16G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC439QS16GE | Phase Detector, 10MHz Min, 1300MHz Max, 13dBm Input Power-Max, ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC439QS16G vs HMC439QS16GE |