-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1701
|
Newark | Phase Frequency Detector, 1.3Ghz, Qsop, Frequency Min:10Mhz, Frequency Max:1.3Ghz, Input Power Min:-10Dbm, Input Power Max:10Dbm, Sensitivity:-, Rf Ic Case Style:Qsop-Ep, No. Of Pins:16Pins, Supply Voltage Min:4.8V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC439QS16GE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$49.0900 / $58.2700 | Buy Now |
DISTI #
505-HMC439QS16GE-ND
|
DigiKey | IC RF DETECT 10MHZ-1.3GHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
86 In Stock |
|
$51.9162 / $61.6300 | Buy Now |
DISTI #
584-HMC439QS16GE
|
Mouser Electronics | RF Detector Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz RoHS: Compliant | 42 |
|
$48.5400 / $61.6100 | Buy Now |
|
Analog Devices Inc | dig Phase-freq Detector , 0.01 Min Qty: 1 Package Multiple: 1 | 562 |
|
$32.7300 / $61.6300 | Buy Now |
|
Ameya Holding Limited | HMC439QS16GE 1300MHz 相位频率探测器 | 562 |
|
RFQ | |
DISTI #
HMC439QS16GE
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 13 | 0 |
|
$48.3600 / $53.8900 | Buy Now |
|
Chip1Cloud | 90000 |
|
RFQ | ||
DISTI #
4030649
|
element14 Asia-Pacific | PHASE FREQUENCY DETECTOR, 1.3GHZ, QSOP RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$54.5432 / $64.7498 | Buy Now |
DISTI #
4030649
|
Farnell | PHASE FREQUENCY DETECTOR, 1.3GHZ, QSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 32 |
|
$50.7236 / $60.2093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC439QS16GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC439QS16GE
Analog Devices Inc
Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HRC-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Input Power-Min (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC439QS16GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC439QS16GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC439QS16G | Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz | Analog Devices Inc | HMC439QS16GE vs HMC439QS16G |