Part Details for HMC440QS16GE by Hittite Microwave Corp
Overview of HMC440QS16GE by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC440QS16GE
HMC440QS16GE CAD Models
HMC440QS16GE Part Data Attributes:
|
HMC440QS16GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC440QS16GE
Hittite Microwave Corp
Phase Detector, 10MHz Min, 1300MHz Max, 13dBm Input Power-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.11.B | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Input Power-Min (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC440QS16GE
This table gives cross-reference parts and alternative options found for HMC440QS16GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC440QS16GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC440QS16GE | SMT 2.8 GHz Integer-N Synthesizer (N = 2 - 32) | Analog Devices Inc | HMC440QS16GE vs HMC440QS16GE |