Part Details for HMC441LH5 by Analog Devices Inc
Overview of HMC441LH5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC441LH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3109-ND
|
DigiKey | IC AMP GPS 7GHZ-15.5GHZ 12CSMT Min Qty: 1 Lead time: 39 Weeks Container: Strip |
9 In Stock |
|
$245.4928 / $275.6400 | Buy Now |
DISTI #
584-HMC441LH5
|
Mouser Electronics | RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz RoHS: Compliant | 3 |
|
$239.5100 / $262.7000 | Buy Now |
DISTI #
V37:1799_06226208
|
Arrow Electronics | RF Amp Single Power Amp 15.5GHz 6V 12-Pin CSMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 39 Weeks Date Code: 2314 | Americas - 1 |
|
$231.5900 / $251.9500 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 7.0 - 15.5 Min Qty: 1 Package Multiple: 1 | 408 |
|
$170.5700 / $275.6400 | Buy Now |
DISTI #
HMC441LH5
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$217.4700 / $231.9800 | Buy Now |
Part Details for HMC441LH5
HMC441LH5 CAD Models
HMC441LH5 Part Data Attributes:
|
HMC441LH5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC441LH5
Analog Devices Inc
HMC441LH5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMT, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 15500 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.2SQ | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC441LH5
This table gives cross-reference parts and alternative options found for HMC441LH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC441LH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LC3BTR | HMC441LC3BTR | Analog Devices Inc | HMC441LH5 vs HMC441LC3BTR |
RMWB33001 | Wide Band Low Power Amplifier, 32000MHz Min, 35000MHz Max, 1 Func, GAAS, 3 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC441LH5 vs RMWB33001 |
HMC261LM1 | Wide Band Low Power Amplifier, 20000MHz Min, 32000MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC441LH5 vs HMC261LM1 |
MMZ09312BT1 | 400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC441LH5 vs MMZ09312BT1 |
HMC282 | Wide Band Low Power Amplifier, 36000MHz Min, 40000MHz Max, GAAS, 2.07 X 1.11 MM, DIE-7 | Hittite Microwave Corp | HMC441LH5 vs HMC282 |
HMC442LC3B | HMC442LC3B | Analog Devices Inc | HMC441LH5 vs HMC442LC3B |
AMMC-6232-W50 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | HMC441LH5 vs AMMC-6232-W50 |
RMWD24001 | Wide Band Low Power Amplifier, 21000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC441LH5 vs RMWD24001 |
HMC-ALH476 | HMC-ALH476 | Analog Devices Inc | HMC441LH5 vs HMC-ALH476 |
AMMC-6222-W50 | Narrow Band Medium Power Amplifier, 7000MHz Min, 21000MHz Max, 1 Func, | Broadcom Limited | HMC441LH5 vs AMMC-6222-W50 |