Part Details for HMC465LP5E by Analog Devices Inc
Results Overview of HMC465LP5E by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC465LP5E Information
HMC465LP5E by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC465LP5E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK8268
|
Newark | Rf Amplifier, Qfn-Ep-32, -40 To 85Deg C, Frequency Response Rf Min:0Hz, Frequency Response Rf Max:20Ghz, Gain Typ:16Db, Supply Voltage Min:7.5V, Supply Voltage Max:8.5V, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices HMC465LP5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$519.3800 | Buy Now |
|
DISTI #
505-HMC465LP5E-ND
|
DigiKey | IC RF AMP GPS 0HZ-20GHZ 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
5 In Stock |
|
$463.9350 / $521.2900 | Buy Now |
|
DISTI #
584-HMC465LP5E
|
Mouser Electronics | RF Amplifier WBand Driver amp SMT, DC - 20 GHz RoHS: Compliant | 2 |
|
$504.2500 | Buy Now |
|
|
Analog Devices Inc | WBand Driver amp SMT, DC - 20 Package Multiple: 1 | 843 |
|
$311.4500 / $521.2900 | Buy Now |
|
DISTI #
56934570
|
Verical | RF Amp Single Driver Amp 20GHz 9V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 842 |
|
$423.1292 | Buy Now |
|
|
Rochester Electronics | Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$360.1000 / $409.2100 | Buy Now |
|
DISTI #
56934570
|
Verical | RF Amp Single Driver Amp 20GHz 9V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 842 |
|
$423.1292 | Buy Now |
|
DISTI #
HMC465LP5E
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$465.2500 | Buy Now |
|
DISTI #
56934570
|
Verical | RF Amp Single Driver Amp 20GHz 9V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 842 |
|
$423.1292 | Buy Now |
|
|
Win Source Electronics | GaAs PHEMT MMIC MODULATOR DRIVER AMPLIFIER, DC - 20 GHz | IC RF AMP GP 0HZ-20GHZ 32QFN | 147 |
|
$157.8572 / $176.0715 | Buy Now |
US Tariff Estimator: HMC465LP5E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC465LP5E
HMC465LP5E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC465LP5E Part Data Attributes
|
|
HMC465LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC465LP5E
Analog Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | HCP-32-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 9.5 Db | |
| Input Power-Max (CW) | 23 Dbm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Frequency-Max | 20000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Power Supplies | 8 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Matte Tin (Sn) |
HMC465LP5E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC465LP5E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean +5V power supply, and the Vee pin should be connected to a solid ground plane.
-
The maximum input power that the HMC465LP5E can handle is +20 dBm. Exceeding this limit may cause damage to the device or affect its performance.
-
The HMC465LP5E is a broadband amplifier, but it can be optimized for a specific frequency band by adjusting the input and output matching networks. Use a network analyzer to optimize the matching networks for the desired frequency band.
-
The recommended operating temperature range for the HMC465LP5E is -40°C to +85°C. Operating the device outside this range may affect its performance or reliability.