Part Details for HMC468ALP3E by Analog Devices Inc
Results Overview of HMC468ALP3E by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC468ALP3E Information
HMC468ALP3E by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC468ALP3E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK1724
|
Newark | Digital Attenuator, 0-6Ghz, Lfcsp, Frequency Response Rf Min:0Hz, Frequency Response Rf Max:6Ghz, Insertion Loss:0.9Db, Control Step Size:1Db, Input Power Max:26Dbm, Attenuation - Typical:7Db, Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices HMC468ALP3E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$6.2000 / $8.9400 | Buy Now |
|
DISTI #
505-HMC468ALP3E-ND
|
DigiKey | RF ATTENUATOR 7DB 50OHM 16VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8064 / $8.6800 | Buy Now |
|
DISTI #
584-HMC468ALP3E
|
Mouser Electronics | Attenuators DC-6 GHz 3 Bit, 1dB LSB DATT RoHS: Compliant | 769 |
|
$5.8000 / $8.6800 | Buy Now |
|
|
Analog Devices Inc | DC-6 GHz 3 Bit, 1dB LSB DATT Package Multiple: 1 | 0 |
|
$5.8064 / $8.6800 | Buy Now |
|
|
Rochester Electronics | Variable Attenuator, 0MHz Min, 6000MHz Max, 1.4dB Insertion Loss-Max RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$4.0200 / $5.0300 | Buy Now |
|
DISTI #
HMC468ALP3E
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 130 | 230 |
|
$5.0000 / $5.1900 | Buy Now |
US Tariff Estimator: HMC468ALP3E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC468ALP3E
HMC468ALP3E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC468ALP3E Part Data Attributes
|
|
HMC468ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC468ALP3E
Analog Devices Inc
Variable Attenuator, 0MHz Min, 6000MHz Max, 1.4dB Insertion Loss-Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, Qfn-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-50 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Attenuation-Nom | 7 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 1.4 Db | |
| JESD-609 Code | e3 | |
| Operating Frequency-Max | 6000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Variable Attenuator | |
| Terminal Finish | Matte Tin (Sn) | |
| VSWR-Max | 1.22 |
HMC468ALP3E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC468ALP3E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
-
The maximum input power that the HMC468ALP3E can handle is +20 dBm. Exceeding this limit may cause damage to the device or affect its performance.
-
The HMC468ALP3E is a broadband amplifier, but it can be optimized for a specific frequency band by adjusting the input and output matching networks. Use a network analyzer to optimize the impedance matching for the desired frequency band.
-
The typical noise figure of the HMC468ALP3E is around 2.5 dB. However, this can vary depending on the operating frequency, temperature, and other factors.